- Accueil ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2-L-24V-1
TX2-L-24V-1
Panasonic Electronic Components
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Search Keywords: TX2L24V1
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panasonic Electronic Components
-
Référence:TX2-L-24V-1
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Référence:
40 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 8.2 x 7.4 mm
-
Termination Style:PC Pin
-
Coil Current:4.2 mA
-
Contact Form:2 Form C
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
40
multiple:
40
18 Weeks
Peut expédier
5/10/26
PRICE (EUR)
QTÉ
Prix unitaire
40
€3.19
80
€3.09
280
€2.86
520
€2.71
1 000
€2.54
2 520
€2.41
5 000
€2.40
7 520 +
€2.37
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux