Image is representational - see mfr. specs

Signal Relay 5VDC 2A SPDT(15x9.9x9.9)mm THT

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Emballage
Certificate of Compliance Guarantee
Description +
Signal Relay 5VDC 2A SPDT(15x9.9x9.9)mm THT
Search Keywords: DS1EML2DC5V
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Panasonic Electronic Components
  • Référence:
    DS1E-ML2-DC5V
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    69.4 Ohm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 750
Peut être expédié immédiatement
Commande min Quantitè:
50
multiple:
50
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
50
€11.29
100
€10.84
250
€10.36
500
€10.00
1 000
€9.97
2 500
€9.95
5 000
€9.93
7 500 +
€9.90
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!