Image is representational - see mfr. specs

Power Relay 24VDC 16A DPDT(29x13x16.5)mm THT

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bulk Emballage
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 16A DPDT(29x13x16.5)mm THT
Search Keywords: ADJ55024
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Panasonic Electronic Components
  • Référence:
    ADJ55024
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    JP
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    2.304 KOhm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
25
8 Weeks Peut expédier 27/7/26
Commande différée
PRICE (USD)
QTÉ
Prix unitaire
25
$32.58
50
$20.05
75
$15.87
100 +
$15.55
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!