Image is representational - see mfr. specs

Signal Relay 9VDC 2A DPDT(20.5x10.1x11.5)mm THT

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Signal Relay 9VDC 2A DPDT(20.5x10.1x11.5)mm THT
Search Keywords: G5V2DC9
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Omron Electronics
  • Référence:
    G5V-2-DC9
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -25 to 65 °C
  • Dimension:
    20.5 x 10.1 x 11.5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    55.6 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 483
Peut être expédié immédiatement
Commande min Quantitè:
10
26 Weeks Peut expédier 17/11/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
10
€2.78
100
€2.45
250
€2.31
500
€2.24
1 000
€2.12
2 500
€2.12
5 000
€2.11
7 500 +
€2.10
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!