Available Replacements
Older Equivalent
G3VM-351A
G3VM-351A

Omron Electronics

en stock: 994

Commande min: 40

VIEW PRODUCT
Image is representational - see mfr. specs

Solid State Relay 25mA 1.3V AC-IN 0.12A 280V AC/DC-OUT 4-Pin DIP Tube

+ see all

Fiche technique ACCESSOIRES

RoHS Compliant
Discontinued & Replaced
Emballage
Certificate of Compliance Guarantee
Description +
Solid State Relay 25mA 1.3V AC-IN 0.12A 280V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: G3VM2
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Omron Electronics
  • Référence:
    G3VM-2
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    AC
  • Input Voltage:
    1.3 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.58 x 6.4 x 3.65 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!