- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-3D
D2SW-3D
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 250VAC 30VDC 1.77N Thru-Hole
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 250VAC 30VDC 1.77N Thru-Hole
Search Keywords: D2SW3D
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Omron Electronics
-
Référence:D2SW-3D
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Référence:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:3@125VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.77 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 6.4 x 12.3 mm
-
Body Orientation:Straight
-
IP Rating:IP67
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
10
26 Weeks
Peut expédier
4/11/26
PRICE (EUR)
QTÉ
Prix unitaire
10
€4.10
50
€3.32
100
€3.31
250
€3.08
500
€2.92
1 000
€2.91
2 500
€2.76
5 000 +
€2.73
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments