Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 10.1A 250VAC 0.49N Screw Mount Solder

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 10.1A 250VAC 0.49N Screw Mount Solder
Search Keywords: D2S10L2
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Omron Electronics
  • Référence:
    D2S-10L2
  • Alias/AKA:
    D2S10L2BYOMZ
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/Hinge Roller Lever
  • Contact Rating @ Voltage:
    10.1@250VAC 14VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    Solder
  • Dimension:
    22.05 x 6.4 x 22.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
125
26 Weeks Peut expédier 4/11/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
125
€3.26
250
€2.45
375
€2.28
500 +
€2.24
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!