- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6S-9102-PH
A6S-9102-PH
Omron Electronics
Switch DIP OFF ON SPST 9 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 9 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Search Keywords: A6S9102PH
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Omron Electronics
-
Référence:A6S-9102-PH
-
Alias/AKA:A6S9102PHVNMBYOMZ
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
900 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
225
26 Weeks
Peut expédier
4/11/26
PRICE (EUR)
QTÉ
Prix unitaire
225
€3.48
450
€2.14
675
€1.69
900 +
€1.66
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments