Available Replacements
ROHs Equivalent
B12J12KE
B12J12KE

Ohmite

en stock: 100

Commande min: 25

VIEW PRODUCT
Image is representational - see mfr. specs

B12J12K

Ohmite

Res Wirewound 12K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

+ see all

Fiche technique ACCESSOIRES Notify Me

Non-Compliant
BOX Emballage
Certificate of Compliance Guarantee
Description +
Res Wirewound 12K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J12K
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Ohmite
  • Référence:
    B12J12K
  • Unité de mesure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    12 W
  • Resistance Value:
    12 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    44.45 x 7.94 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
25
multiple:
25
10 Weeks Peut expédier 10/8/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
25
€6.06
50
€5.60
100
€5.48
250
€5.37
500
€5.34
1 000
€4.84
2 500
€4.73
5 000 +
€4.65
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!