- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 805F75RE
805F75RE
Ohmite
Res Wirewound 75 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
BULK Emballage
Certificate of Compliance Guarantee
Description
+
Res Wirewound 75 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 805F75RE
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Ohmite
-
Référence:805F75RE
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Référence:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:5 W
-
Termination Style:Axial
-
Resistance Value:75 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock:
217
Peut être expédié immédiatement
Commande min Quantitè:
5
13 Weeks
Peut expédier
31/8/26
PRICE (USD)
QTÉ
Prix unitaire
5
$8.71
25
$6.22
200
$4.84
400
$4.78
600
$4.77
1 000
$4.69
2 600
$4.65
5 000 +
$4.60
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
CUSTOMERS
ALSO BOUGHT