- Accueil ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE576
NTE576
NTE Electronics
Rectifier Silicon 400V 5amp Do-27 Case Trr=35ns
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectifier Silicon 400V 5amp Do-27 Case Trr=35ns
Search Keywords: NTE576
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:NTE Electronics
-
Référence:NTE576
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Référence:
1 -
Configuration:Single
-
Maximum Continuous Forward Current:5@Ta=55C A
-
Mounting:Through Hole
-
Family:NTE576
-
Operating Temperature:-65 to 150 °C
-
Dimension:9.4 x 6.35 x 6.35 mm
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
25
99 Weeks
Peut expédier
24/4/28