- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NSJ12HH-1
NSJ12HH-1
NEUTRIK
Stacking Jacks - Stereo dual jack - half threaded nose The 1/4" stacking jack features highest board packing density as two ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Description
+
Stacking Jacks - Stereo dual jack - half threaded nose
The 1/4" stacking jack features highest board packing density as two jacks are in a single footprint and as they fit in 1 RU.
Please note: Fixing nut and washers must be ordered separately.
Product Highlights:
- Stereo dual slim jack socket for PCB mounting with switch contacts
- Highest board packing density as two jacks are in a single footprint, fit in 1 RU
- Mates with A-gauge plugs acc. EIA RS-453
Search Keywords: NSJ12HH1
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:NEUTRIK
-
Référence:NSJ12HH-1
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Référence:
1 -
Type:Stereo Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:3/3
-
Termination Method:Solder
ressources
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
467
Peut être expédié immédiatement
Commande min Quantitè:
35
PRICE (EUR)
QTÉ
Prix unitaire
35
€1.94
100 +
€1.79
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux