Image is representational - see mfr. specs

71661-7050

Molex / Waldom

Conn EBBI PL 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port EBBI™ Tray

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tray Emballage
Certificate of Compliance Guarantee
Description +
Conn EBBI PL 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port EBBI™ Tray
Search Keywords: 716617050
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Molex / Waldom
  • Référence:
    71661-7050
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    EBBI
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    30 V
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
784
15 Weeks Peut expédier 15/9/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
784
€6.73
1 600
€5.90
4 000 +
€5.78
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!