Image is representational - see mfr. specs

52746-1471

Molex / Waldom

Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527461471
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Molex / Waldom
  • Référence:
    52746-1471
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    14
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    13.1mm x 5mm x 2 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 64,000
Peut être expédié immédiatement
Commande min Quantitè:
1000
multiple:
1000
14 Weeks Peut expédier 8/9/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1 000
€0.9317
2 000
€0.8938
6 000
€0.8891
12 000
€0.8862
30 000
€0.8844
60 000 +
€0.8815
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!