38730-0110

Molex / Waldom

Conn Barrier Strip 10 POS 11.11mm Screw ST Panel Mount

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 10 POS 11.11mm Screw ST Panel Mount
Search Keywords: 387300110
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Molex / Waldom
  • Référence:
    38730-0110
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.11 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 46
Peut être expédié immédiatement
Commande min Quantitè:
10
23 Weeks Peut expédier 9/11/26
Ajouter au panier
PRICE (USD)
QTÉ
Prix unitaire
10
$6.09
15
$5.64
70
$4.75
150
$4.47
250 +
$4.00
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!