Image is representational - see mfr. specs

22-23-2181

Molex / Waldom

Conn Wire to Board HDR 18 POS 2.54mm Solder ST Thru-Hole KK® Bag

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 18 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22232181
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Molex / Waldom
  • Référence:
    22-23-2181
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
6000
27 Weeks Peut expédier 10/12/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
6 000
€1.11
12 000
€0.98
30 000 +
€0.95
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!