Image is representational - see mfr. specs

22-03-2062

Molex / Waldom

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bulk

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bulk
Search Keywords: 22032062
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Molex / Waldom
  • Référence:
    22-03-2062
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 248
Peut être expédié immédiatement You may purchase all in-stock quantity of 248
Stock lot only:
248
Commande min Quantitè:
5000
27 Weeks Peut expédier 11/11/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€0.2613
10 000
€0.2376
20 000
€0.2075
50 000 +
€0.2028
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!