Image is representational - see mfr. specs

14-60-0161

Molex / Waldom

Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount SL™ Tube

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 14600161
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Molex / Waldom
  • Référence:
    14-60-0161
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MY
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 320
Expédition aujourd'hui, if you order in
Commande min Quantitè:
25
18 Weeks Peut expédier 6/10/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€2.519
780
€2.290
1 600
€2.003
4 000
€1.938
8 000
€1.836
20 000 +
€1.716
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!