- Accueil ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP41HV31-103E/MQ
MCP41HV31-103E/MQ
Microchip Technology
Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear 20-Pin QFN EP - Tube
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
TUBE Emballage
Description
+
Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear 20-Pin QFN EP - Tube
Search Keywords: MCP41HV31103EMQ
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Microchip Technology
-
Référence:MCP41HV31-103E/MQ
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Référence:
73 -
Control Interface:Serial (4-Wire, SPI)4712
-
Maximum Supply Current:0.045(Typ) mA
-
Memory Type:Volatile4720
-
Digital Supply Voltage:1.8 to 5.5 V
-
Maximum Single Supply Voltage:36 V
-
Minimum Single Supply Voltage:10 V
-
Family:MCP41HV31
-
Minimum Dual Supply Voltage:±5 V
-
Maximum Dual Supply Voltage:±18 V
-
Dimension:5 x 5 x 0.884713mmmm
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Manufacturer Stock:
1 606
Peut expédier
Commande min Quantitè:
73
multiple:
73
6 Weeks
Peut expédier
13/7/26
PRICE (EUR)
QTÉ
Prix unitaire
73
€1.32
146
€1.27
292
€1.25
511
€1.20
1 022
€1.14
2 555
€1.13
5 037
€1.12
7 519 +
€1.11
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux