- Accueil ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV256GM006T-I/MR
DSPIC33EV256GM006T-I/MR
Microchip Technology
Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 53 I/O - 256KB (85.5K x 24) FLASH - 16K x 8 RAM - 4.5 to 5.5V - 64-VQF ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 53 I/O - 256KB (85.5K x 24) FLASH - 16K x 8 RAM - 4.5 to 5.5V - 64-VQFN (9x9) - T&R.
Search Keywords: DSPIC33EV256GM006TIMR
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Microchip Technology
-
Référence:DSPIC33EV256GM006T-I/MR
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
ECCN:3A991.a.2
-
Reel Pack:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
39 Weeks
Peut expédier
1/3/27