Image is representational - see mfr. specs

CEC1302D-C0-SZ

Microchip Technology

MCU - 32-bit ARM Cortex M4 RISC - 128KB RAM - 0°C to +70°C - 3.3V - 144-Pin WFBGA - Tray

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
TRAY Emballage
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 128KB RAM - 0°C to +70°C - 3.3V - 144-Pin WFBGA - Tray
Search Keywords: CEC1302DC0SZ
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Microchip Technology
  • Référence:
    CEC1302D-C0-SZ
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310030
  • COO:
    CN
  • ECCN:
    5A992.c
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Program Memory Type:
    N/A
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    N/A
  • Operating Temperature:
    0 to 70 °C
  • Number of Programmable I/Os:
    116
  • RAM Size:
    128 KB
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
65
11 Weeks Peut expédier 27/8/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
65
€4.47
130
€3.35
195
€3.13
260 +
€3.07
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!