Trans MOSFET N-CH 1KV 4A 3-Pin(3+Tab) TO-247 Tube

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
TUBE Emballage
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 1KV 4A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT1003RBFLLG
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Microchip Technology
  • Référence:
    APT1003RBFLLG
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Type:
    N9079
  • Maximum Drain Source Resistance:
    3000@10V mOhm
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Category:
    Power MOSFET9077
  • Maximum Continuous Drain Current:
    4 A
  • Material:
    N/A
  • Channel Mode:
    Enhancement9078
  • Family:
    APT1003RBFLL
  • Configuration:
    Single9080
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
26 Weeks Peut expédier 4/11/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
5
€9.73
25
€8.81
50
€8.58
100
€8.36
250
€8.04
500
€8.03
1 000 +
€7.94
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Alternative Packaging
en stock:
26
Commande min:
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!