Image is representational - see mfr. specs

PR05510VBHC

METZ CONNECT

Pin header 048 - 10 pole - Pitch 5mm

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Pin header 048 - 10 pole - Pitch 5mm
Search Keywords: PR05510VBHC
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    METZ CONNECT
  • Référence:
    PR05510VBHC
  • Alias/AKA:
    31048110
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    10
  • Termination Method:
    Solder
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
25
10 Weeks Peut expédier 15/7/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
25
€0.698
250
€0.625
500
€0.610
1 000
€0.597
3 000
€0.585
5 000
€0.576
8 000
€0.567
10 000 +
€0.544
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!