Image is representational - see mfr. specs

Pin Header - Type 224 - 6 pole - Pitch 3.5mm

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Pin Header - Type 224 - 6 pole - Pitch 3.5mm
Search Keywords: 31224106
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    METZ CONNECT
  • Référence:
    31224106
  • Alias/AKA:
    PR03306VBHC
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 1,615
Peut être expédié immédiatement
Commande min Quantitè:
50
17 Weeks Peut expédier 1/9/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
50
€0.803
250
€0.713
500
€0.631
1 000
€0.596
3 000
€0.593
5 000
€0.529
8 000
€0.517
15 000 +
€0.504
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!