Image is representational - see mfr. specs

Conn Barrier Strip 6 POS 9.53mm Faston ST Cable Mount 30A

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 6 POS 9.53mm Faston ST Cable Mount 30A
Search Keywords: A21900607
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Magnum / Cooper
  • Référence:
    A21900607
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Barrier Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Quick Connect
  • Pitch:
    9.53 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 55
Peut être expédié immédiatement
9 Weeks Peut expédier 3/8/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€8.29
25
€3.85
100
€1.90
500
€1.82
1 000 +
€1.76
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!