- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS525SK10SMTRLFS
PTS525SK10SMTRLFS
Littelfuse/C&K
Microminiature Tact Switch for SMT
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued & Replaced
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Microminiature Tact Switch for SMT
Search Keywords: PTS525SK10SMTRLFS
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Littelfuse/C&K
-
Référence:PTS525SK10SMTRLFS
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:5.25 x 6.4 x 1.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
ressources
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.