help desk software

Electromechanical Relay 2.5VDC 20Ohm 0.5A SPST-NO (30.5x10.4x9.94)mm THT Line Sensor Relay

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
TUBE Emballage
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 2.5VDC 20Ohm 0.5A SPST-NO (30.5x10.4x9.94)mm THT Line Sensor Relay
Search Keywords: M94901
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    IXYS Integrated Circuits / Clare
  • Référence:
    M-949-01
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    2.5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    0.5 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    0 to 70 °C
  • Dimension:
    30.5 x 10.4 x 9.94 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    125 mA
  • Contact Form:
    1 Form A
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Contact for Pricing
Il n’y a actuellement aucun prix pour cet article. Cliquez ci-dessous pour demander le tarif. Vous recevrez un devis par e-mail dans les 24 à 48 heures.
Demander un tarif
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 2
Peut être expédié immédiatement