KJA6T9F35SN27

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Search Keywords: KJA6T9F35SN27
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    ITT CANNON
  • Référence:
    KJA6T9F35SN27
  • Alias/AKA:
    111435-0162
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • High Impact Shock:
    Yes
  • Random Vibration "j":
    492 F
  • Sand, Dust, Ice:
    Yes
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Coupling System:
    Threaded Coupling
  • Class:
    Environment resistant (without rear accessory)
  • Scoop Proof:
    Yes
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Number of Contacts:
    6 contacts size 22D
  • Style:
    Straight Plug
  • Contact Material:
    Copper Alloy, gold plate
  • Series:
    38999 - Style Series III
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Low Profile / Light Weight:
    No
  • Contact Type:
    Rear release crimp snap-in contacts
  • External Bending Moment (Size 25):
    1000 in/ lbs
  • Plating:
    Electroless Nickel
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Shell Size:
    9
  • Electrolytic Erosion:
    Yes
  • Corrosion Resistant:
    48 hours
  • Sine Vibration:
    60 G, 85 to +392 F
  • Gender:
    Socket
  • Polarization:
    AR° or AP° BSC=105° BR° or BP° BSC=140° CR° or CP° BSC=215°
  • Insulator Material:
    High grade plastic
  • Grommet And Seal Material:
    Silicone base elastomer
  • Arrangement:
    9-35
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
7
29 Weeks Peut expédier 4/1/27
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
7
€963.88
13
€547.85
19
€386.68
25 +
€378.95
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!