Image is representational - see mfr. specs

CA3106E20-7P-B-14

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20-7 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-7 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E207PB14
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    ITT CANNON
  • Référence:
    CA3106E20-7P-B-14
  • Alias/AKA:
    121141-0227
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
25
20 Weeks Peut expédier 23/10/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
25
€206.43
50
€108.95
75
€74.92
100 +
€73.43
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!