Image is representational - see mfr. specs

053513-2748

ITT CANNON

Conn D-Subminiature SKT 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: 0535132748
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    ITT CANNON
  • Référence:
    053513-2748
  • Alias/AKA:
    DBMG-25S-J-A197
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Socket
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+125 °
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 41
Peut être expédié immédiatement
19 Weeks Peut expédier 16/10/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€40.16
5
€38.81
10
€38.23
25
€37.46
50
€36.87
100
€36.29
250 +
€29.73
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!