- Accueil ›
- All Products›
- 024292-0036
024292-0036
ITT CANNON
Circular Connector - 90° Plug - Contact Arrangement: 22-18 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 22-18 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: 0242920036
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:ITT CANNON
-
Référence:024292-0036
-
Alias/AKA:CA3108E22-18S
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Thread:Connector with threaded coupling
-
Insulator And Grommet Material:Neoprene
-
Shell Material:Aluminium alloy
-
Contact Arrangement:22-18
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Shell Size:22
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Sc_P_Code:CA
-
Endbell Style:Endbell with clamp and bushing
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Contact Plating:Hard silver
-
Mating Cycles:500 min
-
Coupling Torque:Closing: 11 Nm max / Opening: 0,8 Nm min
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Number of Contacts:8 contacts size 16
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Gender:Socket
-
Contacts Installed:Yes
-
Air And Creepage Paths (Min):1,1 mm
-
Contact Type:Solder Cup
-
Shell Style:Plug, 90°
-
Contact Material:Copper Alloy
-
Salt Spray Resistance:500 hours salt spray resistant
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Test Voltage:1600 Vrms
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Shielding:No
-
Gage:For infos on Gage please see catalog VG95234, part 1
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
13
24 Weeks
Peut expédier
2/12/26
PRICE (EUR)
QTÉ
Prix unitaire
13
€171.69
25
€94.53
38
€65.64
50 +
€64.33
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux