- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- XA1E-BV404-RH
XA1E-BV404-RH
IDEC Corporation
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Search Keywords: XA1EBV404RH
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:IDEC Corporation
-
Référence:XA1E-BV404-RH
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Référence:
1 -
Actuator Diameter:40 mm
-
Actuator Color:Red
-
Pole Throw Configuration:4PST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Maximum Current Rating:3@250VAC A
-
Terminal Type:Solder
-
IP Rating:IP65
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
14 Weeks
Peut expédier
26/8/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€55.28
5
€49.32
10
€47.85
25
€45.80
50
€43.92
100
€42.75
250 +
€42.19
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux