- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB2L-A1T63G
LB2L-A1T63G
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Flush Square Button 5A 250VAC 125VDC Maintained Contact Quick Connect/Solder Panel Mount
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Square Button 5A 250VAC 125VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords: LB2LA1T63G
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:IDEC Corporation
-
Référence:LB2L-A1T63G
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Référence:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Flush Square Button
-
Illumination:Green,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 36.9 mm
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
6
Expédition aujourd'hui, if you order in
9 Weeks
Peut expédier
22/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€18.31
5
€17.68
10
€17.25
25
€16.99
50
€16.63
100
€16.30
250 +
€16.09
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux