- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LA2L-A1C63-Y
LA2L-A1C63-Y
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
Search Keywords: LA2LA1C63Y
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:IDEC Corporation
-
Référence:LA2L-A1C63-Y
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Référence:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Square Button
-
Illumination:Yellow,LED/Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:54 mm
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
9 Weeks
Peut expédier
21/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1 +
€25.87
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux