5252W

Hubbell

DUP RCPT, IND GRD, 15A 125V, 5-15R, WH

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
DUP RCPT, IND GRD, 15A 125V, 5-15R, WH
Search Keywords: 5252W
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Hubbell
  • Référence:
    5252W
  • Alias/AKA:
    HBL5252W
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
ressources +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Commande min Quantitè:
5
6 Weeks Peut expédier 13/7/26
Commande différée
PRICE (USD)
QTÉ
Prix unitaire
5
$8.71
25
$7.89
50
$7.54
100
$7.32
250
$6.92
500
$6.73
1 000 +
$6.64
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!