- Accueil ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS40A-F
SS40A-F
Honeywell
Honeywell Hall-effect Digital Position Sensor ICs: SS40A series, Low-cost bipolar Hall-effect Sensor IC, Reverse polarity prot ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS40A series, Low-cost bipolar Hall-effect Sensor IC, Reverse polarity protection, Flat TO92 package with formed leads 14,99 mm [0.59 in] long, Available in bulk packaging of 500 per bag .
Search Keywords: SS40AF
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Honeywell
-
Référence:SS40A-F
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:-110 Gs
-
Maximum Magnetic Sensor Operating Point:110 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.1 x 1.6 x 4.1 mm
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
2,598
Peut être expédié immédiatement
Commande min Quantitè:
34
PRICE (EUR)
QTÉ
Prix unitaire
34
€2.22
250
€2.02
500
€1.94
1 000
€1.86
2 500
€1.75
5 000
€1.67
7 500 +
€1.62
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux