- Accueil ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- SPT4V0030PA6W02
SPT4V0030PA6W02
Honeywell
Pressure Sensor 1V to 5V 0psi to 30psi Absolute 4-Pin
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Description
+
Pressure Sensor 1V to 5V 0psi to 30psi Absolute 4-Pin
Search Keywords: SPT4V0030PA6W02
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Honeywell
-
Référence:SPT4V0030PA6W02
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:73269098
-
COO:MX
-
ECCN:EAR99
-
Référence:
25 -
Media:Air,Gas,Liquid
-
Output Voltage:1 to 5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 85 °C
-
Dimension:22 dia x 92 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 30 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:12.5 to 24 V
-
Response Time:5 mS
-
Electrical Termination:Wire Leads
-
Port Size:7/16 UNF
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
7
26 Weeks
Peut expédier
27/11/26
PRICE (EUR)
QTÉ
Prix unitaire
7
€2,376.83
13
€1,307.36
19
€913.34
25 +
€895.07
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux