Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Limit Switch - DPST-NO/NC - On-Mom, Off-Mom - 6A(AC)/550mA(DC), 120VAC/125VDC - Side Rotary, Roller Actuator - Connector ermin ...
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
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
HH62P-F DC24V
PCB mount SPST NO Relay.
DC push tubular solenoid - 24 VDC – 36.1 Ohm - 16,8 W – 665 mA - Intermittent duty cycle ...
LKG CONN, 30A 480V, L8-30R, B/W