Honeywell
LSA6B
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentary (Lever Not Included), Plug-in, 2NC ...
Voir la fiche technique Interroger la fiche technique ACCESSOIRES M'avertir
- Heavy-duty limit switch (HDLS)
- Designed to withstand seismic shock
- Captive head and body screws
- Field adjustable operating modes for reduced inventory
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Stainless steel (NEMA 4X) versions
- Completely fluorocarbon (FC) sealed versions
- Complete choice of circuitry and electrical rating options
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
| Attribut du produit | Valeur de l'attribut Sélectionner un attribut |
|---|---|
| fournisseur: | Honeywell |
| Référence: | LSA6B |
| Unité de mesure: | Par unité |
| RoHS: | Oui |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Conditionnement standard du fournisseur:
|
1 |
| Type: | Heavy Duty |
| Style d'actionneur: | Side Rotary |
| Configuration pôles-directions: | DPDT |
| Configuration de l'interrupteur: | N.O./N.C. |
| Dimension: | 47.8 x 62 x 119 mm |
| Courant nominal maximal: | 10@24VDC A |
| Type de borne: | Conduit |
| Norme NEMA comme indice de protection du boîtier: | 1, 3, 4, 4X, 6, 6P, 12, 13 |
| Orientation du corps: | Right Angle |