- Accueil ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 590-32AD11-303
590-32AD11-303
Honeywell
Thermistor NTC 30K Ohm 2-Pin Wire Automotive
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Description
+
Thermistor NTC 30K Ohm 2-Pin Wire Automotive
Product Highlights:
- Choice of custom or existing designs
- Air/gas, surface, immersion and liquid level
- NTC type output
- Enhanced sensitivity
- Small package size
- Easy to install
- Enhanced reliability
- Enhanced accuracy
- Enhanced stability/low drift
- Wide operating temperature range
- Wide variety of probe assembly styles
- Custom configurations available
- RTD linear output available
Potential Applications:
- Industrial: HVAC, refrigeration, office automation, air compressors, industrial ovens and ranges, hydraulic systems, processing and packaging, power generation
- Transportation: heavy duty or sport vehicle engine oil, air inlet, fuel, coolant or surface temperature sensing
- Aviation: engine bleed air or environmental control systems
- Weather stations
Search Keywords: 59032AD11303
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Honeywell
-
Référence:590-32AD11-303
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:90251900
-
COO:CN
-
ECCN:EAR99
-
Référence:
1 -
Type:NTC
-
Mounting:Screw Mount
-
Accuracy:±0.05 %
-
Sensitivity Index:3943 K
-
Thermal Time Constant:2 s
-
Operating Temperature:-60 to 150 °C
-
Resistance @ 25C:30k ohm
-
Description of Terminals:508mm insulated leads
-
Thermal Coefficient:N/A
-
Dimension:N/A
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
6 Weeks
Peut expédier
13/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€50.00
5
€44.62
10
€43.29
25
€41.43
50
€39.73
100
€38.67
250 +
€38.16
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux