Honeywell
4BS3
MICRO SWITCH™ Basic Switches: BS Series, Large Premium, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Pin Plunger Actuator ...
Voir la fiche technique Interroger la fiche technique ACCESSOIRES M'avertir
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
| Attribut du produit | Valeur de l'attribut Sélectionner un attribut |
|---|---|
| fournisseur: | Honeywell |
| Référence: | 4BS3 |
| Unité de mesure: | Par unité |
| RoHS: | Oui |
| HTS: | 85365009 |
| COO: | MX |
| ECCN: | EAR99 |
Conditionnement standard du fournisseur:
|
1 |
| Montage: | Through Hole |
| Configuration pôles-directions: | SPST |
| Configuration de l'interrupteur: | N.C. |
| Matériau/Style de l'actionneur: | Pin Plunger |
| Pouvoir de coupure @ tension: | 15 A |
| Force de fonctionnement: | 0.39 N |
| Style de terminaison: | Solder |
| Dimension: | 49.28 x 17.45 x 21.44 mm |
| Orientation du corps: | Straight |