26PCCEP5G24

Honeywell

Pressure Sensor 0psi to 15psi 4-Pin

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 15psi 4-Pin
Search Keywords: 26PCCEP5G24
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Honeywell
  • Référence:
    26PCCEP5G24
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 100 mV
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    16.76 x 58.93 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
8
22 Weeks Peut expédier 26/10/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
8
€258.93
15
€146.22
23
€100.66
30 +
€98.65
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!