1EN296-6

Honeywell

MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 4 A Resistive at 28 Vdc, Stai ...

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 66.5 mm [2.62 in] Plunger and Bushing Length, Resistant to Hydraulic Fluids, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved
Search Keywords: 1EN2966
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Honeywell
  • Référence:
    1EN296-6
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650190000
  • COO:
    US
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
3
6 Weeks Peut expédier 6/7/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
3
€1,740.15
5
€1,102.10
8
€710.56
10 +
€696.35
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!