- Accueil ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C200PA5K/SZ76402
19C200PA5K/SZ76402
Honeywell
Industrial Pressure Sensors 0psi to 200psi
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Description
+
Industrial Pressure Sensors 0psi to 200psi
Search Keywords: 19C200PA5KSZ76402
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Honeywell
-
Référence:19C200PA5K/SZ76402
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Media:Gas,Liquid
-
Output Voltage:N/A
-
Operating Temperature:N/A
-
Device Pressure Type:Absolute
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:Wire Leads
-
Port Size:N/A
-
Port Type:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
3
Peut être expédié immédiatement
PRICE (EUR)
QTÉ
Prix unitaire
1
€229.65
2
€218.71
7
€208.77
17
€199.69
49 +
€191.38
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux