Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Panel for Type 3R 4 4X 12 and 13 Enclosure - 21.000" L x 21.000" W (533.40mm x 533.40mm) - Metal, Steel - White.
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
Electrical Enclosure - Single Door - 24 in H x 24 in W x 6 in D (610 mm x 610 mm x 152 mm)...
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Bimetal Disc Thermostat Automatic Reset Open on Rise 4-Pin
Panel for Type 3R 4 4X 12 13 Enclosure, fits 20x20, White, Steel
Electric Heater, 115VAC 100W, 5.50x4.00x4.00 inch, Brushed, Aluminum