- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FF18-5A-R11AD-B-3H
FF18-5A-R11AD-B-3H
Fujikura America Inc./DDK
0.4mm pitch ultra-low profile 5 pin back-lock FPC connector with cable lock
ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
0.4mm pitch ultra-low profile 5 pin back-lock FPC connector with cable lock
Search Keywords: FF185AR11ADB3H
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Fujikura America Inc./DDK
-
Référence:FF18-5A-R11AD-B-3H
-
Unité de mesure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
40
Peut être expédié immédiatement
Buy all 40 in-stock or the regular minimum order quantity of 100
Stock lot only:
40
Commande min Quantitè:
100
multiple:
100
8 Weeks
Peut expédier
24/6/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€0.7840
100
€0.7127
300
€0.7007
500
€0.6296
1 000
€0.5308
2 500
€0.4985
5 000
€0.4874
7 500
€0.4810
10 000 +
€0.4801
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux