- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FF14A-14C-R11DL-B-3H
FF14A-14C-R11DL-B-3H
Fujikura America Inc./DDK
0.5mm pitch ultra-low profile 14 pin back-lock FPC connector with cable lock
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Description
+
0.5mm pitch ultra-low profile 14 pin back-lock FPC connector with cable lock
Search Keywords: FF14A14CR11DLB3H
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Fujikura America Inc./DDK
-
Référence:FF14A-14C-R11DL-B-3H
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
100
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
2500
multiple:
2500
8 Weeks
Peut expédier
26/6/26
PRICE (EUR)
QTÉ
Prix unitaire
2 500 +
€2.82
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux