- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FB35S-PA6-3A
FB35S-PA6-3A
Fujikura America Inc./DDK
Low profile board-to-board plug connector. Height 0.7mm. Pitch 0.35mm. 6 Pins 0.3A data + 2 power pins at 4A.
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Low profile board-to-board plug connector. Height 0.7mm. Pitch 0.35mm. 6 Pins 0.3A data + 2 power pins at 4A.
Search Keywords: FB35SPA63A
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Fujikura America Inc./DDK
-
Référence:FB35S-PA6-3A
-
Unité de mesure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:FPC Connector
-
Number of Contacts:6
-
Pitch:0.35 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:12 A
-
Dimension:3.6mm x 1.8mm x 0.7 mm
-
Operating Temperature:-40 to 85 °C
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
500
multiple:
500
11 Weeks
Peut expédier
18/8/26
PRICE (EUR)
QTÉ
Prix unitaire
500
€0.3974
1 000
€0.3883
2 500
€0.3774
5 000
€0.3608
7 500
€0.2766
10 000
€0.2725
15 000
€0.2684
25 000 +
€0.2643
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux