- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FB35-PD34-3A
FB35-PD34-3A
Fujikura America Inc./DDK
Low profile board-to-board plug connector. Height 0.7mm. Pitch 0.35mm. 34 Pins 0.3A data + 2 power pins at 4A.
ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Low profile board-to-board plug connector. Height 0.7mm. Pitch 0.35mm. 34 Pins 0.3A data + 2 power pins at 4A.
Search Keywords: FB35PD343A
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Fujikura America Inc./DDK
-
Référence:FB35-PD34-3A
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
500
multiple:
500
13 Weeks
Peut expédier
29/7/26
PRICE (EUR)
QTÉ
Prix unitaire
500
€0.686
1 000
€0.652
2 500
€0.619
6 000 +
€0.397
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux