help desk software
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: GSA312
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Ferraz Shawmut
  • Référence:
    GSA3-1/2
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    3.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 40
Peut être expédié immédiatement
Commande min:
10
multiple:
5
12 Weeks Peut expédier 16/2/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
10
€2.401
50
€2.185
250
€2.101
500
€2.054
1 000
€2.007
2 500
€1.979
5 000
€1.951
7 500 +
€1.923
Click for Quote
Se connecter pour débloquer des tarifs spéciaux